Orion OD6015-12HB01A

DC Fan, Square, 60x60x15mm, 12V, Ball Bearing, W/OC Tach, 19CFM | Orion Fans OD6015-12HB01A

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow19 CFM
Bearing TypeBall
Current Rating120 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Power Rating1.08 W
RPM4500 RPM
Termination3 Wire Leads
Voltage Rating12 V
Dimensions
Height60 mm
Length60 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6015-12HB01A.

Future Electronics
Datasheet1 page7 years ago
Orion
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD6015-12HB01A.

Related Parts

Descriptions

Descriptions of Orion OD6015-12HB01A provided by its distributors.

DC Fan, Square,60x60x15mm, 12V, Ball Bearing, W/OC Tach, 19CFM | Orion Fans OD6015-12HB01A
60 mm x 60 mm x 15 mm Tube Axial Fan 12 VDC Ball Bearing 16CFM 33dBA 12" Wires Tach
Axial Fan, Ball Bearing, 60Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:15Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:16Cfm; Noise Rating:33Db; Power Rating:-; Rated Speed:4500Rpm Rohs Compliant: Yes |Orion Fans OD6015-12HB01A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow19 CFM
Bearing TypeBall
Current Rating120 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Power Rating1.08 W
RPM4500 RPM
Termination3 Wire Leads
Voltage Rating12 V
Dimensions
Height60 mm
Length60 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6015-12HB01A.

Future Electronics
Datasheet1 page7 years ago
Orion
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant