Orion OD6015-05MB

60 mm x 60 mm x 15 mm Tube Axial Fan 5 VDC Ball Bearing 17.1CFM 30.6dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPBT
Technical
Airflow14 CFM
Bearing TypeBall
Operating Supply Voltage5 V
Power Rating900 mW
Termination2 Wire Leads
Dimensions
Height60 mm
Length60 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6015-05MB.

Orion
Datasheet1 page7 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Mouser
Datasheet1 page0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD6015-05MB.

Related Parts

Descriptions

Descriptions of Orion OD6015-05MB provided by its distributors.

60 mm x 60 mm x 15 mm Tube Axial Fan 5 VDC Ball Bearing 17.1CFM 30.6dBA 12" Wires
Orion Fans OD6015-05MB DC Fan, 5, 14CFM, 60x60x15mm, OD6015 Series
FAN AXIAL 60X15MM BALL 5VDC WIRE
Axial Fan, Ball Bearing, 60Mm, 5Vdc; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:15Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:14Cfm; Noise Rating:29Db; Power Rating:900Mw; Rated Speed:3900Rpm Rohs Compliant: Yes |Orion Fans OD6015-05MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPBT
Technical
Airflow14 CFM
Bearing TypeBall
Operating Supply Voltage5 V
Power Rating900 mW
Termination2 Wire Leads
Dimensions
Height60 mm
Length60 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6015-05MB.

Orion
Datasheet1 page7 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant