Orion OD6015-05HB

DC Fan, 5V, 60x60x15, Sq, 16CFM, 33dBA, 1.1W, 4500RPM, Wire Leads | Orion Fans OD6015-05HB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow19 CFM
Bearing TypeBall
Current Rating400 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Power Rating1.1 W
RPM4500 RPM
Termination2 Wire Leads
Dimensions
Height60 mm
Length60 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6015-05HB.

Orion
Datasheet1 page7 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-10.84%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD6015-05HB.

Related Parts

Descriptions

Descriptions of Orion OD6015-05HB provided by its distributors.

DC Fan, 5V, 60x60x15, Sq, 16CFM, 33dBA, 1.1W, 4500RPM, Wire Leads | Orion Fans OD6015-05HB
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
60 mm x 60 mm x 15 mm Tube Axial Fan 5 VDC Ball Bearing 20.2CFM 32.4dBA 12" Wires
Axial Fan, Ball, 16Cfm, 33Db, 1.1W, 5Vdc; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:15Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:16Cfm; Noise Rating:33Dba; Power Rating:1.1W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD6015-05HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD6015-05HB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow19 CFM
Bearing TypeBall
Current Rating400 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Power Rating1.1 W
RPM4500 RPM
Termination2 Wire Leads
Dimensions
Height60 mm
Length60 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6015-05HB.

Orion
Datasheet1 page7 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant