Orion OD6010-12HB

DC Fan, Square, 12V, 60x60x10mm, 21CFM, 32dBA, 4200RPM, Wire Leads | Orion Fans OD6010-12HB

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Weight21.999995 g
Technical
Airflow21 CFM
Bearing TypeBall
Current Rating250 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Power Rating3 W
RPM4600 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Height60 mm
Length60 mm
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6010-12HB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
+4.22%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD6010-12HB.

Related Parts

Descriptions

Descriptions of Orion OD6010-12HB provided by its distributors.

DC Fan, Square, 12V,60x60x10mm, 21CFM,32dBA,4200RPM, Wire Leads | Orion Fans OD6010-12HB
60 mm x 60 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 19.8CFM 36.5dBA 12" Wires
DC Fan Axial Ball Bearing 12V 21CFM 36dB 60 X 60 X 10.45mm High Speed
Axial Fan, Ball, 21Cfm, 36Db, 3W, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:10Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:21Cfm; Noise Rating:36Dba; Power Rating:3W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD6010-12HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD6010-12HB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Weight21.999995 g
Technical
Airflow21 CFM
Bearing TypeBall
Current Rating250 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Power Rating3 W
RPM4600 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Height60 mm
Length60 mm
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6010-12HB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant