Orion OD5010-12MB

DC Fan, Square, 12V, 50x50x10mm, 10CFM, 25dBA, 4600RPM, Wire Leads | Orion Fans OD5010-12MB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Bearing TypeBall
Termination2 Wire Leads
Dimensions
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD5010-12MB.

Electro Sonic
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD5010-12MB.

Related Parts

Descriptions

Descriptions of Orion OD5010-12MB provided by its distributors.

DC Fan, Square, 12V,50x50x10mm, 10CFM, 25dBA,4600RPM, Wire Leads | Orion Fans OD5010-12MB
50 mm x 50 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 10.8CFM 30.2dBA 12" Wires
Axial Fan, Ball Bearing, 50Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:50Mm; External Depth:10Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:10Cfm; Noise Rating:25Db; Power Rating:1.08W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD5010-12MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Bearing TypeBall
Termination2 Wire Leads
Dimensions
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD5010-12MB.

Electro Sonic
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant