Orion OD5010-12LB

50 mm x 50 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 8.6CFM 25.4dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Termination2 Wire Leads
Dimensions
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD5010-12LB.

Electro Sonic
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Orion
Datasheet1 page0 years ago

Inventory History

3 month trend:
-0.40%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD5010-12LB.

Descriptions

Descriptions of Orion OD5010-12LB provided by its distributors.

50 mm x 50 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 8.6CFM 25.4dBA 12" Wires
DC Fan, Square,50x50x10mm, 12VDC, Wire Leads | Orion Fans OD5010-12LB
FAN AXIAL 50X10.5MM 12VDC WIRE
Axial Fan, Ball, 9Cfm, 20Db, 0.96W, 12V; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:50Mm; External Depth:10Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:9Cfm; Noise Rating:20Dba; Power Rating:960Mw; Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD5010-12LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD5010-12LB.

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Termination2 Wire Leads
Dimensions
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD5010-12LB.

Electro Sonic
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Orion
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant