Orion OD5010-12HB

DC Fan, 12V, 0.3A, 50x50x10mm, 11CFM, 28dBA, 5200RPM, Wire Leads | Orion Fans OD5010-12HB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow11.2 CFM
Bearing TypeBall
Current Rating120 mA
Max Operating Temperature158 °C
Max Power Dissipation1.1 W
Min Operating Temperature14 °C
RPM5000 RPM
Termination2 Wire Leads
Dimensions
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD5010-12HB.

Electro Sonic
Datasheet1 page0 years ago
Datasheet4 pages8 years ago
Orion
Datasheet4 pages8 years ago
Master Electronics
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Inventory History

3 month trend:
+7.60%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD5010-12HB.

Related Parts

Descriptions

Descriptions of Orion OD5010-12HB provided by its distributors.

DC Fan, 12V, 0.3A, 50x50x10mm, 11CFM, 28dBA, 5200RPM, Wire Leads | Orion Fans OD5010-12HB
50 mm x 50 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 12.7CFM 35.1dBA 12" Wires
Fan, 50mm SQ x 10mm DP 12VDC 12CFM 12" Wire Leads Ball Bearing Black Finish
Axial Fan, Ball, 11Cfm, 28Db, 1.44W, 12V; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:50Mm; External Depth:10Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:11Cfm; Noise Rating:28Dba; Power Rating:1.44W Rohs Compliant: Yes |Orion Fans OD5010-12HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD5010-12HB.

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow11.2 CFM
Bearing TypeBall
Current Rating120 mA
Max Operating Temperature158 °C
Max Power Dissipation1.1 W
Min Operating Temperature14 °C
RPM5000 RPM
Termination2 Wire Leads
Dimensions
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD5010-12HB.

Electro Sonic
Datasheet1 page0 years ago
Datasheet4 pages8 years ago
Orion
Datasheet4 pages8 years ago
Master Electronics
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant