Orion OD5010-05MB02A

50 mm x 50 mm x 10.5 mm Tube Axial Fan 5 VDC Ball Bearing 10.8CFM 30.2dBA 12" Wires Alarm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Termination3 Wire Leads
Dimensions
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD5010-05MB02A.

Orion
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD5010-05MB02A.

Descriptions

Descriptions of Orion OD5010-05MB02A provided by its distributors.

50 mm x 50 mm x 10.5 mm Tube Axial Fan 5 VDC Ball Bearing 10.8CFM 30.2dBA 12" Wires Alarm
DC Fan Axial Ball Bearing 5V 4V to 5.5V 10CFM 25dB 50 X 50 X 10.5mm Middle Speed
Axial Fan, Ball Bearing, 50Mm, 5Vdc; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:50Mm; External Depth:10Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:10Cfm; Noise Rating:25Db; Power Rating:750Mw; Rated Speed:4600Rpm Rohs Compliant: Yes |Orion Fans OD5010-05MB02A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Termination3 Wire Leads
Dimensions
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD5010-05MB02A.

Orion
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant