Ohmite OD470JE

Resistor Carbon Composition Res 47 Ohms Pwr-Rtg 0.25W Tol 5%Axial OD Series | Ohmite OD470JE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation250 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance47 Ω
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.5 mm
Lead Diameter600 µm
Lead Length34.3 mm
Lead Pitch600 µm
Length7 mm
Wire/Cable Diameter685.8 µm

Documents

Download datasheets and manufacturer documentation for Ohmite OD470JE.

Farnell
Datasheet2 pages12 years ago
Datasheet2 pages9 years ago
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet1 page19 years ago
Electro Sonic
Datasheet2 pages5 years ago
Datasheet1 page21 years ago
Mouser
Datasheet1 page17 years ago
Newark
Datasheet1 page19 years ago

Inventory History

3 month trend:
-24.24%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite OD470JE.

Related Parts

Descriptions

Descriptions of Ohmite OD470JE provided by its distributors.

Resistor Carbon Composition Res 47 Ohms Pwr-Rtg 0.25W Tol 5%Axial OD Series | Ohmite OD470JE
Res Carbon Composition 47 Ohm 5% 0.25W(1/4W) Molded AXL
Carbon Composition Resistors 1/4watt 47ohms 5% CARBON COMP
CARBON RESISTOR, 47 OHM, 250mW, 5%
Carbon Resistor, 47 Ohm, 250Mw, 5%; Resistance:47Ohm; Product Range:Od Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD470JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD470JE.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation250 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance47 Ω
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.5 mm
Lead Diameter600 µm
Lead Length34.3 mm
Lead Pitch600 µm
Length7 mm
Wire/Cable Diameter685.8 µm

Documents

Download datasheets and manufacturer documentation for Ohmite OD470JE.

Farnell
Datasheet2 pages12 years ago
Datasheet2 pages9 years ago
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet1 page19 years ago
Electro Sonic
Datasheet2 pages5 years ago
Datasheet1 page21 years ago
Mouser
Datasheet1 page17 years ago
Newark
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant