Orion OD4028-24LB

40 mm x 40 mm x 28 mm Tube Axial Fan 24 VDC Ball Bearing 9CFM 29.4dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow7 CFM
Bearing TypeBall
Current Rating90 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM5000 RPM
Termination2 Wire Leads
Dimensions
Width28 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4028-24LB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4028-24LB.

Related Parts

Descriptions

Descriptions of Orion OD4028-24LB provided by its distributors.

40 mm x 40 mm x 28 mm Tube Axial Fan 24 VDC Ball Bearing 9CFM 29.4dBA 12" Wires
DC Fan, Square,40X28mm, 24V, Ball Bearing,7CFM | Orion Fans OD4028-24LB
Axial Fan, Ball Bearing, 40Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:28Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:7Cfm; Noise Rating:25Db; Power Rating:-; Rated Speed:5000Rpm Rohs Compliant: Yes |Orion Fans OD4028-24LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow7 CFM
Bearing TypeBall
Current Rating90 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM5000 RPM
Termination2 Wire Leads
Dimensions
Width28 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4028-24LB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant