Orion OD4028-12MB

40 mm x 40 mm x 28 mm Tube Axial Fan 12 VDC Ball Bearing 12CFM 37.1dBA 12" Wires
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow11 CFM
Bearing TypeBall
Current Rating180 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM8000 RPM
Termination2 Wire Leads
Dimensions
Width28 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4028-12MB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago

Inventory History

3 month trend:
-16.78%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4028-12MB.

Related Parts

Descriptions

Descriptions of Orion OD4028-12MB provided by its distributors.

40 mm x 40 mm x 28 mm Tube Axial Fan 12 VDC Ball Bearing 12CFM 37.1dBA 12" Wires
DC Fan, Square,40X28mm, 12V, Ball Bearing, 11CFM | Orion Fans OD4028-12MB
Axial Fan, Ball Bearing, 40Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:28Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:11Cfm; Noise Rating:35Db; Power Rating:-; Rated Speed:8000Rpm Rohs Compliant: Yes |Orion Fans OD4028-12MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow11 CFM
Bearing TypeBall
Current Rating180 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM8000 RPM
Termination2 Wire Leads
Dimensions
Width28 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4028-12MB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant