Orion OD4028-12HBXC

DC Fan, Square, 40X28mm, 12V, Dual Ball Bearing, 26.5CFM | Orion Fans OD4028-12HBXC

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow26.5 CFM
Bearing TypeBall
Current Rating800 mA
Max Operating Temperature158 °C
Min Operating Temperature14 °C
RPM16000 RPM
Termination2 Wire Leads
Dimensions
Width28 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4028-12HBXC.

Electro Sonic
Datasheet2 pages5 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Inventory History

3 month trend:
-5.58%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4028-12HBXC.

Related Parts

Descriptions

Descriptions of Orion OD4028-12HBXC provided by its distributors.

DC Fan, Square,40X28mm, 12V, Dual Ball Bearing, 26.5CFM | Orion Fans OD4028-12HBXC
40 mm x 40 mm x 28 mm Tube Axial Fan 12 VDC Ball Bearing 22CFM 61dBA 12" Wires
Orion Fans OD4028-12HBXC DC Fan, 12V, 22.5CFM, 40x40x28mm, OD4028-XC Series
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 26.5CFM 26.5dB 40 X 40 X 28mm
Axial Fan, Ball Bearing, 40Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:28Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:22Cfm; Noise Rating:61Dba; Power Rating:10.2W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD4028-12HBXC

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow26.5 CFM
Bearing TypeBall
Current Rating800 mA
Max Operating Temperature158 °C
Min Operating Temperature14 °C
RPM16000 RPM
Termination2 Wire Leads
Dimensions
Width28 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4028-12HBXC.

Electro Sonic
Datasheet2 pages5 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant