Orion OD4028-12HB01A

DC Fan, Square, 40X28mm, 12V, Ball Bearing, W/OC Tach, 12CFM | Orion Fans OD4028-12HB01A

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow12 CFM
Bearing TypeBall
Current Rating200 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage12 V
Power Consumption2.64 W
RPM8800 RPM
Termination3 Wire Leads
Voltage Rating12 V
Dimensions
Depth28 mm
Height40 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4028-12HB01A.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4028-12HB01A.

Related Parts

Descriptions

Descriptions of Orion OD4028-12HB01A provided by its distributors.

DC Fan, Square,40X28mm, 12V, Ball Bearing, W/OC Tach, 12CFM | Orion Fans OD4028-12HB01A
40 mm x 40 mm x 28 mm Tube Axial Fan 12 VDC Ball Bearing 19CFM 51.3dBA 12" Wires Tach
Axial Fan, Ball Bearing, 40Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:28Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:12Cfm; Noise Rating:37Db; Power Rating:-; Rated Speed:8800Rpm Rohs Compliant: Yes |Orion Fans OD4028-12HB01A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow12 CFM
Bearing TypeBall
Current Rating200 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage12 V
Power Consumption2.64 W
RPM8800 RPM
Termination3 Wire Leads
Voltage Rating12 V
Dimensions
Depth28 mm
Height40 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4028-12HB01A.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant