Orion OD4020-24MSS01A

40 mm x 40 mm x 20 mm Tube Axial Fan 24 VDC Sealed Sleeve Bearing 7.5CFM 30.3dBA 12" Wires Tach
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow8 CFM
Bearing TypeSleeve
Current Rating60 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM6900 RPM
Termination3 Wire Leads
Dimensions
Width20 mm

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4020-24MSS01A.

Related Parts

Descriptions

Descriptions of Orion OD4020-24MSS01A provided by its distributors.

40 mm x 40 mm x 20 mm Tube Axial Fan 24 VDC Sealed Sleeve Bearing 7.5CFM 30.3dBA 12" Wires Tach
FAN AXIAL 40X20MM 24VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow8 CFM
Bearing TypeSleeve
Current Rating60 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM6900 RPM
Termination3 Wire Leads
Dimensions
Width20 mm

Compliance

Environmental Classification
RoHSCompliant