Orion OD4020-24MB

DC Fan, 24V, 40x40x20mm, 8CFM, 28dBA, 6900RPM, Ball, Wire Leads | Orion Fans OD4020-24MB
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow8 CFM
Bearing TypeBall
Current Rating60 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage24 V
Power Consumption1.7 W
Power Rating50 mW
RPM6900 RPM
Termination2 Wire Leads
Dimensions
Depth20 mm
Height40 mm
Length40 mm
Thickness20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4020-24MB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet2 pages18 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago
Factory Futures
Datasheet1 page0 years ago

Inventory History

3 month trend:
-13.36%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4020-24MB.

Related Parts

Descriptions

Descriptions of Orion OD4020-24MB provided by its distributors.

DC Fan, 24V, 40x40x20mm, 8CFM, 28dBA, 6900RPM, Ball, Wire Leads | Orion Fans OD4020-24MB
DC Fan Axial Ball Bearing 24V 14V to 26.4V 7.5CFM 30.3dB 40 X 40 X 20mm Middle Speed
40 mm x 40 mm x 20 mm Tube Axial Fan 24 VDC Ball Bearing 7.5CFM 30.3dBA 12" Wires
AXIAL FAN, 8CFM, 33DB, 24VDC, 40X20MM; S; AXIAL FAN, 8CFM, 33DB, 24VDC, 40X20MM; Supply Voltage VDC: 24V; Fan Frame Type: Square; Fan Frame Size: 40mm; External Depth: 20mm; Bearing Type: Ball Bearing; Air Flow - CFM: 8CFM; No

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD4020-24MB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow8 CFM
Bearing TypeBall
Current Rating60 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage24 V
Power Consumption1.7 W
Power Rating50 mW
RPM6900 RPM
Termination2 Wire Leads
Dimensions
Depth20 mm
Height40 mm
Length40 mm
Thickness20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4020-24MB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet2 pages18 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago
Factory Futures
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant