Orion OD4020-24HSS

DC Fan Sleeve Bearing 24V 0.09A 1.7W 7800RPM 9CFM 32dB Flange Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Weight19.999993 g
Technical
Airflow9 CFM
Bearing TypeSleeve
Current Rating90 mA
Max Operating Temperature158 °C
Max Power Dissipation1.7 W
Min Operating Temperature14 °C
Operating Supply Voltage24 V
Power Consumption1.7 W
Power Rating1.7 W
RPM7800 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating24 V
Dimensions
Depth20 mm
Height40 mm
Length40 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4020-24HSS.

Future Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Factory Futures
Datasheet1 page13 years ago

Inventory History

3 month trend:
-11.98%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4020-24HSS.

Related Parts

Descriptions

Descriptions of Orion OD4020-24HSS provided by its distributors.

DC Fan Sleeve Bearing 24V 0.09A 1.7W 7800RPM 9CFM 32dB Flange Mount
40 mm x 40 mm x 20 mm Tube Axial Fan 24 VDC Sealed Sleeve Bearing 8.7CFM 32.1dBA 12" Wires
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sealed Sleeve 9.0 CFM (0.252m3/min) 2 Wire Leads
Axial Fan, Sleeve, 9Cfm, 32Db, 1.7W, 24V; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:20Mm; Bearing Type:Sleeve Bearing; Air Flow - Cfm:9Cfm; Noise Rating:32Dba; Power Rating:1.7W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD4020-24HSS

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD4020-24HSS.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Weight19.999993 g
Technical
Airflow9 CFM
Bearing TypeSleeve
Current Rating90 mA
Max Operating Temperature158 °C
Max Power Dissipation1.7 W
Min Operating Temperature14 °C
Operating Supply Voltage24 V
Power Consumption1.7 W
Power Rating1.7 W
RPM7800 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating24 V
Dimensions
Depth20 mm
Height40 mm
Length40 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4020-24HSS.

Future Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Factory Futures
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant