Orion OD4020-24HB01A

40 mm x 40 mm x 20 mm Tube Axial Fan 24 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires Tach

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow9 CFM
Bearing TypeBall
Current Rating70 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage24 V
Power Consumption2.16 W
Power Rating60 mW
RPM7800 RPM
Termination3 Wire Leads
Voltage Rating24 V
Dimensions
Depth20 mm
Height40 mm
Length40 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4020-24HB01A.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-36.95%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4020-24HB01A.

Related Parts

Descriptions

Descriptions of Orion OD4020-24HB01A provided by its distributors.

40 mm x 40 mm x 20 mm Tube Axial Fan 24 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires Tach
DC Fan Axial Ball Bearing 24V 10V to 27V 9CFM 36dB 40 X 40 X 20mm Tachometer
Axial Fan, 9Cfm, 36Db, 24Vdc, 40X20Mm; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:20Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:9Cfm; Noise Rating:36Dba; Power Rating:-; Rated Speed:7800Rpm Rohs Compliant: Yes |Orion Fans OD4020-24HB01A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD4020-24HB-01A

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow9 CFM
Bearing TypeBall
Current Rating70 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage24 V
Power Consumption2.16 W
Power Rating60 mW
RPM7800 RPM
Termination3 Wire Leads
Voltage Rating24 V
Dimensions
Depth20 mm
Height40 mm
Length40 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4020-24HB01A.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant