Orion OD4020-12LSS

40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 6.5CFM 24.1dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow7 CFM
Bearing TypeSleeve
Current Rating70 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM6200 RPM
Termination2 Wire Leads
Dimensions
Width20 mm

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4020-12LSS.

Related Parts

Descriptions

Descriptions of Orion OD4020-12LSS provided by its distributors.

40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 6.5CFM 24.1dBA 12" Wires
FAN AXIAL 40X20MM 12VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow7 CFM
Bearing TypeSleeve
Current Rating70 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM6200 RPM
Termination2 Wire Leads
Dimensions
Width20 mm

Compliance

Environmental Classification
RoHSCompliant