Orion OD4020-05MB

DC Fan, 5V, 0.25A, 40x40x20mm, 9CFM, 32dBA, 7800RPM, Wire Leads | Orion Fans OD4020-05MB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow8 CFM
Bearing TypeBall
Current Rating160 mA
Max Operating Temperature176 °C
Min Operating Temperature14 °C
Power Rating100 mW
RPM6900 RPM
Termination2 Wire Leads
Dimensions
Height40 mm
Length40 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4020-05MB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Mouser
Datasheet1 page0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4020-05MB.

Related Parts

Descriptions

Descriptions of Orion OD4020-05MB provided by its distributors.

DC Fan, 5V, 0.25A, 40x40x20mm, 9CFM, 32dBA, 7800RPM, Wire Leads | Orion Fans OD4020-05MB
40 mm x 40 mm x 20 mm Tube Axial Fan 5 VDC Ball Bearing 7.5CFM 30.3dBA 12" Wires
Axial Fan, Ball Bearing, 40Mm, 5Vdc; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:20Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:7.5Cfm; Noise Rating:30.3Dba; Power Rating:1.2W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD4020-05MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow8 CFM
Bearing TypeBall
Current Rating160 mA
Max Operating Temperature176 °C
Min Operating Temperature14 °C
Power Rating100 mW
RPM6900 RPM
Termination2 Wire Leads
Dimensions
Height40 mm
Length40 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4020-05MB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant