Orion OD4020-05HB10A

40 mm x 40 mm x 20 mm Tube Axial Fan 5 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires Tach PWM

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow9 CFM
Bearing TypeBall
Current Rating250 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM7800 RPM
TerminationWire Leads
Dimensions
Width20 mm

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4020-05HB10A.

Related Parts

Descriptions

Descriptions of Orion OD4020-05HB10A provided by its distributors.

40 mm x 40 mm x 20 mm Tube Axial Fan 5 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires Tach PWM
FAN AXIAL 40X20MM BALL 5VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow9 CFM
Bearing TypeBall
Current Rating250 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM7800 RPM
TerminationWire Leads
Dimensions
Width20 mm

Compliance

Environmental Classification
RoHSCompliant