Orion OD4020-05HB

DC Fan, Square, 5V, 0.12A, 40x40x20mm, 9CFM, 32dBA, 7800RPM, Wire Leads | Orion Fans OD4020-05HB

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow9 CFM
Bearing TypeBall
Current Rating250 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
PackagingBox
Power Rating170 mW
RPM7800 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating5 V
Dimensions
Height40 mm
Length40 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4020-05HB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-2.97%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4020-05HB.

Related Parts

Descriptions

Descriptions of Orion OD4020-05HB provided by its distributors.

DC Fan, Square,5V,0.12A,40x40x20mm,9CFM,32dBA,7800RPM, Wire Leads | Orion Fans OD4020-05HB
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.7CFM 32.1dB 40 X 40 X 20mm High Speed
40 mm x 40 mm x 20 mm Tube Axial Fan 5 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow9 CFM
Bearing TypeBall
Current Rating250 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
PackagingBox
Power Rating170 mW
RPM7800 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating5 V
Dimensions
Height40 mm
Length40 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4020-05HB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant