Orion OD4015-12LB02A

40 mm x 40 mm x 15 mm Tube Axial Fan 12 VDC Ball Bearing 6.8CFM 26dBA 12" Wires Alarm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Termination3 Wire Leads
Dimensions
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4015-12LB02A.

Orion
Datasheet12 pages8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4015-12LB02A.

Descriptions

Descriptions of Orion OD4015-12LB02A provided by its distributors.

40 mm x 40 mm x 15 mm Tube Axial Fan 12 VDC Ball Bearing 6.8CFM 26dBA 12" Wires Alarm
Orion Fans OD4015-12LB02A DC Fan, 12V, 6.8CFM, 40x40x15mm, OD4015 Series
Axial Fan, Ball Bearing, 40Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:15Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:6.8Cfm; Noise Rating:26Db; Power Rating:1.44W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD4015-12LB02A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Termination3 Wire Leads
Dimensions
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4015-12LB02A.

Orion
Datasheet12 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant