Orion OD4015-12LB

40 mm x 40 mm x 15 mm Tube Axial Fan 12 VDC Ball Bearing 6.8CFM 26dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Weight24.040396 g
Technical
Airflow6.8 CFM
Bearing TypeBall
Current Rating52 mA
Max Operating Temperature158 °C
Max Power Dissipation1.2 W
Min Operating Temperature14 °C
RPM6000 RPM
Termination2 Wire Leads
Dimensions
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4015-12LB.

Master Electronics
Datasheet12 pages8 years ago

Inventory History

3 month trend:
-3.43%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4015-12LB.

Related Parts

Descriptions

Descriptions of Orion OD4015-12LB provided by its distributors.

40 mm x 40 mm x 15 mm Tube Axial Fan 12 VDC Ball Bearing 6.8CFM 26dBA 12" Wires
DC Fan, Square,40x40x15mm, 12VDC, Wire Leads | Orion Fans OD4015-12LB
DC Tubeaxial Fan; 12VDC; 6.8 CFM

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Weight24.040396 g
Technical
Airflow6.8 CFM
Bearing TypeBall
Current Rating52 mA
Max Operating Temperature158 °C
Max Power Dissipation1.2 W
Min Operating Temperature14 °C
RPM6000 RPM
Termination2 Wire Leads
Dimensions
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4015-12LB.

Master Electronics
Datasheet12 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant