Orion OD4010-12HSS

DC Fan Sleeve Bearing 12V 0.1A 1.2W 6000RPM 6.7CFM 25dB Flange Mount
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Weight19.999993 g
Technical
Airflow6.7 CFM
Bearing TypeSleeve
Current Rating100 mA
Max Operating Temperature158 °C
Min Operating Temperature14 °C
Operating Supply Voltage12 V
Power Consumption1.2 W
Power Rating1.2 W
RPM6000 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Depth10 mm
Height40 mm
Length40 mm
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4010-12HSS.

Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-18.95%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4010-12HSS.

Related Parts

Descriptions

Descriptions of Orion OD4010-12HSS provided by its distributors.

DC Fan Sleeve Bearing 12V 0.1A 1.2W 6000RPM 6.7CFM 25dB Flange Mount
DC Fan, Square, 12V,40x40x10mm,6.7CFM, 25dBA,6000RPM, Wire Leads | Orion Fans OD4010-12HSS
40 mm x 40 mm x 10.5 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 9.2CFM 33.2dBA 12" Wires
Axial Fan, 6.7Cfm, 25Db, 1.2W, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:10Mm; Bearing Type:Sleeve Bearing; Air Flow - Cfm:6.7Cfm; Noise Rating:25Dba; Power Rating:1.2W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD4010-12HSS

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD4010-12HSS.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Weight19.999993 g
Technical
Airflow6.7 CFM
Bearing TypeSleeve
Current Rating100 mA
Max Operating Temperature158 °C
Min Operating Temperature14 °C
Operating Supply Voltage12 V
Power Consumption1.2 W
Power Rating1.2 W
RPM6000 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Depth10 mm
Height40 mm
Length40 mm
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4010-12HSS.

Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant