Orion OD4010-12HHB

40 mm x 40 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 12CFM 38.2dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Termination2 Wire Leads
Dimensions
Width10.5 mm

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4010-12HHB.

Descriptions

Descriptions of Orion OD4010-12HHB provided by its distributors.

40 mm x 40 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 12CFM 38.2dBA 12" Wires
Orion Fans OD4010-12HHB DC Fan, 12V, 12CFM, 40x40x10mm, OD4010 Series
FAN AXIAL 40X10.5MM 12VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Termination2 Wire Leads
Dimensions
Width10.5 mm

Compliance

Environmental Classification
RoHSCompliant