Orion OD4006-12HSS

40 mm x 40 mm x 6.8 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 5.4CFM 31.1dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow6 CFM
Bearing TypeSleeve
Current Rating60 mA
Max Operating Temperature158 °C
Max Power Dissipation700 mW
Min Operating Temperature14 °C
RPM6600 RPM
Termination2 Wire Leads
Dimensions
Width6 mm

Inventory History

3 month trend:
-6.24%

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4006-12HSS.

Related Parts

Descriptions

Descriptions of Orion OD4006-12HSS provided by its distributors.

40 mm x 40 mm x 6.8 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 5.4CFM 31.1dBA 12" Wires
DC FAN, SLEEVE, 60MM, 6300RPM, 12V/0.08A ROHS COMPLIANT: YES
FAN AXIAL 40X6MM 12VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow6 CFM
Bearing TypeSleeve
Current Rating60 mA
Max Operating Temperature158 °C
Max Power Dissipation700 mW
Min Operating Temperature14 °C
RPM6600 RPM
Termination2 Wire Leads
Dimensions
Width6 mm

Compliance

Environmental Classification
RoHSCompliant