Ohmite OD362JE

Res Carbon Composition 3.6K Ohm 5% 0.25W(1/4W) Molded AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation250 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance3.6 kΩ
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Length7.0104 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OD362JE.

RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages5 years ago
Datasheet1 page21 years ago
Sager Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.14%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite OD362JE.

Related Parts

Descriptions

Descriptions of Ohmite OD362JE provided by its distributors.

Res Carbon Composition 3.6K Ohm 5% 0.25W(1/4W) Molded AXL
RES 3.6K OHM 5% 1/4W AXIAL
1/4 WATT CARBON COMP RESIS.5% | Ohmite OD362JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation250 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance3.6 kΩ
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Length7.0104 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OD362JE.

RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages5 years ago
Datasheet1 page21 years ago
Sager Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant