Orion OD3010-12MB

30 mm x 30 mm x 10 mm Tube Axial Fan 12 VDC Ball Bearing 4CFM 28.4dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow4 CFM
Bearing TypeBall
Current Rating90 mA
Life (Hours)60000 hours
Max Operating Temperature158 °C
Min Operating Temperature14 °C
Power Rating90 mW
RPM9000 RPM
Termination2 Wire Leads
Dimensions
Height30 mm
Length30 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Orion OD3010-12MB.

Electro Sonic
Datasheet5 pages8 years ago
Datasheet5 pages8 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Inventory History

3 month trend:
+4.22%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD3010-12MB.

Related Parts

Descriptions

Descriptions of Orion OD3010-12MB provided by its distributors.

30 mm x 30 mm x 10 mm Tube Axial Fan 12 VDC Ball Bearing 4CFM 28.4dBA 12" Wires
DC Fan, Square,30x30x10mm, 12VDC, Wire Leads Leads | Orion Fans OD3010-12MB
Axial Fan, Ball Bearing, 30Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:30Mm; External Depth:10Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:4Cfm; Noise Rating:27Db; Power Rating:-; Rated Speed:9000Rpm Rohs Compliant: Yes |Orion Fans OD3010-12MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow4 CFM
Bearing TypeBall
Current Rating90 mA
Life (Hours)60000 hours
Max Operating Temperature158 °C
Min Operating Temperature14 °C
Power Rating90 mW
RPM9000 RPM
Termination2 Wire Leads
Dimensions
Height30 mm
Length30 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Orion OD3010-12MB.

Electro Sonic
Datasheet5 pages8 years ago
Datasheet5 pages8 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant