Orion OD3010-12HB

DC Fan Axial Ball Bearing 12V 9V to 13.2V 4.6CFM 31dB 30 X 30 X 10.2mm High Speed

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Technical
Airflow5 CFM
Bearing TypeBall
Current Rating100 mA
Max Operating Temperature158 °C
Min Operating Temperature14 °C
Operating Supply Voltage12 V
PackagingBox
Power Consumption1.4 W
Power Rating100 mW
RPM11000 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Depth10 mm
Height30 mm
Length30 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Orion OD3010-12HB.

Future Electronics
Datasheet5 pages8 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet1 page16 years ago
Factory Futures
Datasheet1 page13 years ago

Inventory History

3 month trend:
-15.73%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD3010-12HB.

Related Parts

Descriptions

Descriptions of Orion OD3010-12HB provided by its distributors.

DC Fan Axial Ball Bearing 12V 9V to 13.2V 4.6CFM 31dB 30 X 30 X 10.2mm High Speed
Dc Axial Fan, Ball, 4.6Cfm, 0.1A, 12V Rohs Compliant: Yes |Orion Fans OD3010-12HB
DC Fans DC Fan, 30x30x10mm, 12VDC, 4.6CFM, 0.1A, 31dBA, 10000RPM, Dual Ball, Lea
30 mm x 30 mm x 10 mm Tube Axial Fan 12 VDC Ball Bearing 5CFM 30.2dBA 12" Wires
AXIAL FAN, BALL, 4.6CFM, 31DB, 12VDC; Supply Voltage VDC: 12V; Fan Frame Type: Square; Fan Frame Size: 30mm; External Depth: 10.2mm; Bearing Type: Ball Bearing; Air Flow - CFM: 4.6CFM; Noise Rating: 31dBA; P 89AH2546

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD3010-12HB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Technical
Airflow5 CFM
Bearing TypeBall
Current Rating100 mA
Max Operating Temperature158 °C
Min Operating Temperature14 °C
Operating Supply Voltage12 V
PackagingBox
Power Consumption1.4 W
Power Rating100 mW
RPM11000 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Depth10 mm
Height30 mm
Length30 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Orion OD3010-12HB.

Future Electronics
Datasheet5 pages8 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet1 page16 years ago
Factory Futures
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant