Orion OD3010-05HB

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 4.6CFM 31dB 30 X 30 X 10.2mm High Speed

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow5 CFM
Bearing TypeBall
Current Rating200 mA
Max Operating Temperature158 °C
Min Operating Temperature14 °C
PackagingBox
Power Rating200 mW
RPM11000 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating5 V
Dimensions
Height30 mm
Length30 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Orion OD3010-05HB.

Future Electronics
Datasheet5 pages8 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet1 page16 years ago
Electro Sonic
Datasheet5 pages8 years ago
Mouser
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-19.02%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD3010-05HB.

Related Parts

Descriptions

Descriptions of Orion OD3010-05HB provided by its distributors.

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 4.6CFM 31dB 30 X 30 X 10.2mm High Speed
DC Fan, Square,5V,0.21A,30x30x10mm,5CFM,32dBA, 11000RPM, Wire Leads | Orion Fans OD3010-05HB
30 mm x 30 mm x 10 mm Tube Axial Fan 5 VDC Ball Bearing 5CFM 30.2dBA 12" Wires
Axial Fan, Ball, 4.6Cfm, 31Db, 5Vdc; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:30Mm; External Depth:10.2Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:4.6Cfm; Noise Rating:31Dba; Power Rating:-; Rated Speed:11000Rpmrohs Compliant: Yes |Orion Fans OD3010-05HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD3010-05HB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow5 CFM
Bearing TypeBall
Current Rating200 mA
Max Operating Temperature158 °C
Min Operating Temperature14 °C
PackagingBox
Power Rating200 mW
RPM11000 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating5 V
Dimensions
Height30 mm
Length30 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Orion OD3010-05HB.

Future Electronics
Datasheet5 pages8 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet1 page16 years ago
Electro Sonic
Datasheet5 pages8 years ago
Mouser
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant