Orion OD280-48LB

DC Fan, Square, 280X89mm, 48V, Wire Leads, 780CFM | Orion Fans OD280-48LB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD280-48LB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD280-48LB.

Descriptions

Descriptions of Orion OD280-48LB provided by its distributors.

DC Fan, Square, 280X89mm,48V, Wire Leads,780CFM | Orion Fans OD280-48LB
DC Fan - 48V 280 x 89mm
DC FAN 48V 280X89MM
AXIAL FAN, BALL BEARING, 280MM, 48VDC; Supply Voltage VDC:48V; Fan Frame Type:Rectangular with Rounded Ends; Fan Frame Size:280mm; External Depth:89mm; Bearing Type:Ball Bearing; Air Flow - CFM:870CFM; Noise Rating:48dB; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD280-48LB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant