Ohmite OD273JE

Resistor; Carbon Composition; Res 27 Kilohms; Pwr-Rtg 0.25 W; Tol 5%; Axial | Ohmite OD273JE
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation250 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance27 kΩ
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch600 µm
Length7.0104 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OD273JE.

Sager Electronics
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages5 years ago
Datasheet1 page21 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Mouser
Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.16%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite OD273JE.

Related Parts

Descriptions

Descriptions of Ohmite OD273JE provided by its distributors.

Resistor;Carbon Composition;Res 27 Kilohms;Pwr-Rtg 0.25 W;Tol 5%;Axial | Ohmite OD273JE
Res Carbon Composition 27K Ohm 5% 0.25W(1/4W) Molded AXL
Carbon Composition Resistors 1/4watt 27Kohms 5% CARBON COMP
CARBON RESISTOR, 27KOHM, 250mW, 5%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation250 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance27 kΩ
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch600 µm
Length7.0104 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OD273JE.

Sager Electronics
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages5 years ago
Datasheet1 page21 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant