Orion OD254AP-48HBIP68

254 mm x 254 mm x 89 mm Tube Axial Fan 48 VDC Ball Bearing 830CFM 62.1dBA 11" Wires IP68

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Orion OD254AP-48HBIP68.

Descriptions

Descriptions of Orion OD254AP-48HBIP68 provided by its distributors.

254 mm x 254 mm x 89 mm Tube Axial Fan 48 VDC Ball Bearing 830CFM 62.1dBA 11" Wires IP68
DC Fans DC Fan, 254x89mm Round, 48VDC, 830CFM, 1.3A, 65W, 62.1dBA, 2450RPM, Leads, IP68
Orion Fans OD254AP-48HBIP68 DC Fan, 48, 850CFM, 254x89mm, OD254AP-IP68 Series
直流轴向引线风扇, 球型, 830CFM, 1.3A, 48V;
Dc Axial Fan, Ball, 830Cfm, 1.3A, 48V; Supply Voltage Vdc:48V; Fan Frame Type:Circular; Fan Frame Size:254Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:830Cfm; Noise Rating:62.1Dba; Power Rating:65W Rohs Compliant: Yes |Orion Fans OD254AP-48HBIP68

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans