Orion OD254AP-24HBIP69K

254 mm x 254 mm x 89 mm Tube Axial Fan 24 VDC Ball Bearing 830CFM 62.1dBA 11" Wires IP69K
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Orion OD254AP-24HBIP69K.

Descriptions

Descriptions of Orion OD254AP-24HBIP69K provided by its distributors.

254 mm x 254 mm x 89 mm Tube Axial Fan 24 VDC Ball Bearing 830CFM 62.1dBA 11" Wires IP69K
DC Fans DC Fan, 254x89mm Round, 24VDC, 830CFM, 2.65A, 65W, 62.1dBA, 2450RPM, Wire, IP69K
Orion Fans OD254AP-24HBIP69K DC Fan, 24V, 850CFM, 254x89mm, OD254AP-IP69K Series
直流轴向引线风扇, 球型, 830CFM, 2.65A, 24V;
Dc Axial Fan, Ball, 830Cfm, 2.65A, 24V; Supply Voltage Vdc:24V; Fan Frame Type:Circular; Fan Frame Size:254Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:830Cfm; Noise Rating:62.1Dba; Power Rating:65W Rohs Compliant: Yes |Orion Fans OD254AP-24HBIP69K

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans