Orion OD2510-05LB

25 mm x 25 mm x 10 mm Tube Axial Fan 5 VDC Ball Bearing 1.3CFM 18.1dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Life (Hours)60000 hours
Max Operating Temperature158 °C
Min Operating Temperature-13 °C
Termination2 Wire Leads
Dimensions
Height25.5 mm
Length25.5 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Orion OD2510-05LB.

Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+144%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD2510-05LB.

Descriptions

Descriptions of Orion OD2510-05LB provided by its distributors.

25 mm x 25 mm x 10 mm Tube Axial Fan 5 VDC Ball Bearing 1.3CFM 18.1dBA 12" Wires
DC Fan, Square, 25.5x25.5x10mm,5VDC, Wire Leads Leads | Orion Fans OD2510-05LB
Axial Fan, Ball Bearing, 25Mm, 5Vdc; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:25Mm; External Depth:10Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:1.8Cfm; Noise Rating:18Db; Power Rating:-; Rated Speed:8000Rpm Rohs Compliant: Yes |Orion Fans OD2510-05LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Life (Hours)60000 hours
Max Operating Temperature158 °C
Min Operating Temperature-13 °C
Termination2 Wire Leads
Dimensions
Height25.5 mm
Length25.5 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Orion OD2510-05LB.

Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant