Orion OD180APL-48HBIP69K

180 mm x 180 mm x 65 mm Tube Axial Fan 48 VDC Ball Bearing 460CFM 63.2dBA 12" Wires IP69K

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Orion OD180APL-48HBIP69K.

Descriptions

Descriptions of Orion OD180APL-48HBIP69K provided by its distributors.

180 mm x 180 mm x 65 mm Tube Axial Fan 48 VDC Ball Bearing 460CFM 63.2dBA 12" Wires IP69K
DC Fans DC Fan, 180x180x65mm, 48VDC, 460CFM, 1.03A, 50.2W, 63.2dBA, 3375RPM, Wire, IP69K
Orion Fans OD180APL-48HBIP69K DC Fan, 48, 470CFM, 185 x180x65mm, OD180APL-IP69K Series
直流轴向引线风扇, 球型, 460CFM, 1.03A, 48V;
Dc Axial Fan, Ball, 460Cfm, 1.03A, 48V; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:180Mm; External Depth:65Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:460Cfm; Noise Rating:63.2Dba; Power Rating:50.2W Rohs Compliant: Yes |Orion Fans OD180APL-48HBIP69K

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans