Orion OD180APL-24MB

180 mm x 180 mm x 65 mm Tube Axial Fan 24 VDC Ball Bearing 375CFM 53.4dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow375 CFM
Bearing TypeBall
Current Rating970 mA
Max Operating Temperature149 °C
Max Power Dissipation24 W
Min Operating Temperature-4 °C
Power Rating13 W
RPM2800 RPM
Termination2 Wire Leads
Dimensions
Height180 mm
Length180 mm
Width65 mm

Documents

Download datasheets and manufacturer documentation for Orion OD180APL-24MB.

Master Electronics
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Inventory History

3 month trend:
-5.63%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD180APL-24MB.

Related Parts

Descriptions

Descriptions of Orion OD180APL-24MB provided by its distributors.

180 mm x 180 mm x 65 mm Tube Axial Fan 24 VDC Ball Bearing 375CFM 53.4dBA 12" Wires
Orion Fans OD180APL-24MB DC Fan, 24V, 375CFM, 180 x180x65mm, OD180APL Series
DC Fan Axial Ball Bearing 24V 375CFM 53dB 180 X 180 X 65mm Middle Speed
Axial Fan, Ball, 375Cfm, 53Db, 24W, 24V; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:180Mm; External Depth:65Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:375Cfm; Noise Rating:53Dba; Power Rating:24W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD180APL-24MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD180APL-24MB.
  • OD180APL24MB

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow375 CFM
Bearing TypeBall
Current Rating970 mA
Max Operating Temperature149 °C
Max Power Dissipation24 W
Min Operating Temperature-4 °C
Power Rating13 W
RPM2800 RPM
Termination2 Wire Leads
Dimensions
Height180 mm
Length180 mm
Width65 mm

Documents

Download datasheets and manufacturer documentation for Orion OD180APL-24MB.

Master Electronics
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant