Orion OD180APL-24HBIP68

180 mm x 180 mm x 65 mm Tube Axial Fan 24 VDC Ball Bearing 460CFM 63.2dBA 12" Wires IP68

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Inventory History

3 month trend:
-3.13%

Engineering Resources

View Evaluation kits and Reference designs for Orion OD180APL-24HBIP68.

Descriptions

Descriptions of Orion OD180APL-24HBIP68 provided by its distributors.

180 mm x 180 mm x 65 mm Tube Axial Fan 24 VDC Ball Bearing 460CFM 63.2dBA 12" Wires IP68
DC Fans DC Fan, 180x180x65mm, 24VDC, 460CFM, 2.5A, 60.2W, 63.2dBA, 3375RPM, Leads, IP68
Orion Fans OD180APL-24HBIP68 DC Fan, 24V, 470CFM, 183 x180x65mm, OD180APL-IP68 Series
直流轴向引线风扇, 球型, 460CFM, 2.5A, 24V;
Dc Axial Fan, Ball, 460Cfm, 2.5A, 24V; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:180Mm; External Depth:65Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:460Cfm; Noise Rating:63.2Dba; Power Rating:60.2W Rohs Compliant: Yes |Orion Fans OD180APL-24HBIP68

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans