Orion OD180APL-12MTB

180 mm x 180 mm x 65 mm Tube Axial Fan 12 VDC Ball Bearing 375CFM 53.4dBA Terminals

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD180APL-12MTB.

Orion
Datasheet1 page8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD180APL-12MTB.

Descriptions

Descriptions of Orion OD180APL-12MTB provided by its distributors.

180 mm x 180 mm x 65 mm Tube Axial Fan 12 VDC Ball Bearing 375CFM 53.4dBA Terminals
DC Fan - 12V 180 x180 x 65mm
12 VDC Fan 300 - 499 CFM
Axial Fan, Ball Bearing, 180Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:180Mm; External Depth:65Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:375Cfm; Noise Rating:53.4Dba; Power Rating:23.5W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD180APL-12MTB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD180APL-12MTB.

Orion
Datasheet1 page8 years ago