Orion OD180APL-12LTB

180 mm x 180 mm x 65 mm Tube Axial Fan 12 VDC Ball Bearing 300CFM 46.1dBA Terminals
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD180APL-12LTB.

RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD180APL-12LTB.

Descriptions

Descriptions of Orion OD180APL-12LTB provided by its distributors.

180 mm x 180 mm x 65 mm Tube Axial Fan 12 VDC Ball Bearing 300CFM 46.1dBA Terminals
Orion Fans OD180APL-12LTB DC Fan, 12V, 300CFM, 180 x180x65mm, OD180APL Series
Axial Fan, Ball Bearing, 180Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:180Mm; External Depth:65Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:300Cfm; Noise Rating:46.1Dba; Power Rating:19W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD180APL-12LTB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD180APL12LTB

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD180APL-12LTB.

RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant