Orion OD172SAPL-48HB

172 mm x 150 mm x 38.5 mm Tube Axial Fan 48 VDC Ball Bearing 224.2CFM 55.3dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow225 CFM
Bearing TypeBall
Current Rating480 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
PackagingBox
Power Rating480 mW
RPM4000 RPM
Termination2 Wire Leads
Voltage Rating48 V
Dimensions
Height150 mm
Length172 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD172SAPL-48HB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page16 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-33.33%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD172SAPL-48HB.

Related Parts

Descriptions

Descriptions of Orion OD172SAPL-48HB provided by its distributors.

172 mm x 150 mm x 38.5 mm Tube Axial Fan 48 VDC Ball Bearing 224.2CFM 55.3dBA 12" Wires
OD172 Series 4000 RPM Ø 172 x 150 x 38 mm 225 CFM 48 V Dual Ball Bearing DC Fan
Axial Fan, Ball Bearing, 172Mm, 48Vdc; Supply Voltage Vdc:48V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:225Cfm; Noise Rating:55Db; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD172SAPL-48HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD172SAPL48HB

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow225 CFM
Bearing TypeBall
Current Rating480 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
PackagingBox
Power Rating480 mW
RPM4000 RPM
Termination2 Wire Leads
Voltage Rating48 V
Dimensions
Height150 mm
Length172 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD172SAPL-48HB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page16 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant