Orion OD172SAPL-12LB

172 mm x 150 mm x 38.5 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 40.1dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow120 CFM
Bearing TypeBall
Operating Supply Voltage12 V
TerminationWire Leads
Dimensions
Height150 mm
Length172 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD172SAPL-12LB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD172SAPL-12LB.

Related Parts

Descriptions

Descriptions of Orion OD172SAPL-12LB provided by its distributors.

172 mm x 150 mm x 38.5 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 40.1dBA 12" Wires
Orion Fans OD172SAPL-12LB DC Fan, 12V, 120CFM, 172x150x38mm, OD172SAPL Series
Axial Fan, Ball Bearing, 172Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:120Cfm; Noise Rating:40Db; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD172SAPL-12LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow120 CFM
Bearing TypeBall
Operating Supply Voltage12 V
TerminationWire Leads
Dimensions
Height150 mm
Length172 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD172SAPL-12LB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant