Orion OD172SAP-24HBXC

DC Fan Axial Ball Bearing 24V 12V to 28V 307CFM 67dB 172 X 150 X 51mm High Performance

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MountFlanges
Technical
Airflow307 CFM
Bearing TypeBall
Current Rating2.3 A
Max Operating Temperature158 °C
Min Operating Temperature14 °C
Power Rating44 W
RPM4600 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating24 V
Dimensions
Height150 mm
Length172 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Orion OD172SAP-24HBXC.

Orion
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
+10.29%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD172SAP-24HBXC.

Related Parts

Descriptions

Descriptions of Orion OD172SAP-24HBXC provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 28V 307CFM 67dB 172 X 150 X 51mm High Performance
172 mm x 150 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 307CFM 67dBA 12" Wires
Axial Fan, Ball, 307Cfm, 67Db, 2.3A, 24V; Supply Voltage Vdc:24V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:307Cfm; Noise Rating:67Dba Rohs Compliant: Yes |Orion Fans OD172SAP-24HBXC

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD172SAP-24HBXC.
  • OD172SAP24HBXC

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MountFlanges
Technical
Airflow307 CFM
Bearing TypeBall
Current Rating2.3 A
Max Operating Temperature158 °C
Min Operating Temperature14 °C
Power Rating44 W
RPM4600 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating24 V
Dimensions
Height150 mm
Length172 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Orion OD172SAP-24HBXC.

Orion
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant