Orion OD172SAP-24HB01

172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires Tach Output

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow235 CFM
Bearing TypeBall
Current Rating970 mA
Max Operating Temperature167 °C
Min Operating Temperature-4 °C
Power Rating1.8 W
RPM3300 RPM
Termination3 Wire Leads
Dimensions
Height150 mm
Length172 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Orion OD172SAP-24HB01.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD172SAP-24HB01.

Related Parts

Descriptions

Descriptions of Orion OD172SAP-24HB01 provided by its distributors.

172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires Tach Output
Orion Fans OD172SAP-24HB01 DC Fan, 24V, 235CFM, 172x150x51mm, OD172SAP Series
Axial Fan, Ball Bearing, 172Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:235Cfm; Noise Rating:52Db; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD172SAP-24HB01

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow235 CFM
Bearing TypeBall
Current Rating970 mA
Max Operating Temperature167 °C
Min Operating Temperature-4 °C
Power Rating1.8 W
RPM3300 RPM
Termination3 Wire Leads
Dimensions
Height150 mm
Length172 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Orion OD172SAP-24HB01.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant