Orion OD172SAP-24HB

172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires
In Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Weight907.18474 g
Technical
Airflow235 CFM
Bearing TypeBall
Current Rating970 mA
Max Operating Temperature167 °C
Min Operating Temperature-4 °C
Operating Supply Voltage24 V
PackagingBox
Power Consumption23.28 W
Power Rating1.8 W
RPM3300 RPM
Termination2 Wire Leads
Voltage Rating24 V
Dimensions
Depth51 mm
Diameter172 mm
Height150 mm
Length172 mm
Thickness50.8 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Orion OD172SAP-24HB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page8 years ago
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page16 years ago
Datasheet2 pages18 years ago
Factory Futures
Datasheet1 page13 years ago

Inventory History

3 month trend:
+1.51%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD172SAP-24HB.

Related Parts

Descriptions

Descriptions of Orion OD172SAP-24HB provided by its distributors.

172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires
DC Fan Ball Bearing 24V 0.97A 3700RPM 235CFM 50dB Flange Mount
OD172 Series 3300 RPM Ø 172 x 150 x 51 mm 235 CFM 24V Dual Ball Bearing DC Fan
Axial Fan, Ball Bearing, 172Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:235Cfm; Noise Rating:52Db; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD172SAP-24HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD172-SAP-24HB
  • OD172SAP-24HB.
  • OD172SAP24HB

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Weight907.18474 g
Technical
Airflow235 CFM
Bearing TypeBall
Current Rating970 mA
Max Operating Temperature167 °C
Min Operating Temperature-4 °C
Operating Supply Voltage24 V
PackagingBox
Power Consumption23.28 W
Power Rating1.8 W
RPM3300 RPM
Termination2 Wire Leads
Voltage Rating24 V
Dimensions
Depth51 mm
Diameter172 mm
Height150 mm
Length172 mm
Thickness50.8 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Orion OD172SAP-24HB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page8 years ago
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page16 years ago
Datasheet2 pages18 years ago
Factory Futures
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant