Orion OD127AP-24MB

127 mm x 127 mm x 38.5 mm Tube Axial Fan 24 VDC Ball Bearing 108CFM 38dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
MountWire
Technical
Airflow108 CFM
Bearing TypeBall
Power Rating230 mW
TerminationWire Leads
Dimensions
Height127 mm
Length127 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD127AP-24MB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD127AP-24MB.

Related Parts

Descriptions

Descriptions of Orion OD127AP-24MB provided by its distributors.

127 mm x 127 mm x 38.5 mm Tube Axial Fan 24 VDC Ball Bearing 108CFM 38dBA 12" Wires
DC Fan, Square, 127x127x38mm, 24V, Ball Bearing, 108CFM | Orion Fans OD127AP-24MB
Axial Fan, Ball Bearing, 127Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:127Mm; External Depth:38.5Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:108Cfm; Noise Rating:38Db; Power Rating:-; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD127AP-24MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Housing MaterialAluminium
MountWire
Technical
Airflow108 CFM
Bearing TypeBall
Power Rating230 mW
TerminationWire Leads
Dimensions
Height127 mm
Length127 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD127AP-24MB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant