Orion OD127-24MB

127 mm x 127 mm x 38.5 mm Tube Axial Fan 24 VDC Ball Bearing 122CFM 49dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow161 CFM
Bearing TypeBall
Current Rating410 mA
Max Operating Temperature167 °C
Min Operating Temperature-4 °C
RPM2950 RPM
Termination2 Wire Leads
Dimensions
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD127-24MB.

Orion
Datasheet1 page8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD127-24MB.

Related Parts

Descriptions

Descriptions of Orion OD127-24MB provided by its distributors.

127 mm x 127 mm x 38.5 mm Tube Axial Fan 24 VDC Ball Bearing 122CFM 49dBA 12" Wires
Orion Fans OD127-24MB DC Fan, 24V, 122CFM, 127x127x38mm, OD127 Series
FAN AXIAL 127X38.5MM 24VDC WIRE
Axial Fan, Ball Bearing, 127Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:127Mm; External Depth:38.5Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:122Cfm; Noise Rating:49Db; Power Rating:6.24W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD127-24MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow161 CFM
Bearing TypeBall
Current Rating410 mA
Max Operating Temperature167 °C
Min Operating Temperature-4 °C
RPM2950 RPM
Termination2 Wire Leads
Dimensions
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD127-24MB.

Orion
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant