Orion OD127-24LB

DC Fan - 24V 127 x 127 x 38mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Max Operating Temperature167 °C
Min Operating Temperature-4 °C
Termination2 Wire Leads
Dimensions
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD127-24LB.

Orion
Datasheet1 page8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD127-24LB.

Descriptions

Descriptions of Orion OD127-24LB provided by its distributors.

DC Fan - 24V 127 x 127 x 38mm
FAN AXIAL 127X38.5MM 24VDC WIRE
Axial Fan, Ball Bearing, 127Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:127Mm; External Depth:38.5Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:-; Noise Rating:-; Power Rating:-; Rated Speed:- Rohs Compliant: Yes |Orion Fans OD127-24LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Max Operating Temperature167 °C
Min Operating Temperature-4 °C
Termination2 Wire Leads
Dimensions
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD127-24LB.

Orion
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant