Orion OD127-24HB

DC Fan Axial Ball Bearing 24V 11V to 28V 161CFM 53dB 127 X 127 X 38.5mm High Speed

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Technical
Airflow193 CFM
Bearing TypeBall
Current Rating610 mA
Max Operating Temperature167 °C
Min Operating Temperature-4 °C
PackagingBox
Power Rating230 mW
RPM3500 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating24 V
Dimensions
Height127 mm
Length127 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD127-24HB.

Future Electronics
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
+82.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD127-24HB.

Related Parts

Descriptions

Descriptions of Orion OD127-24HB provided by its distributors.

DC Fan Axial Ball Bearing 24V 11V to 28V 161CFM 53dB 127 X 127 X 38.5mm High Speed
127 mm x 127 mm x 38.5 mm Tube Axial Fan 24 VDC Ball Bearing 144CFM 54dBA 12" Wires
OD127 Series 3500 RPM 127 x 127 x 38.5 mm 193 CFM 24 V Dual Ball Bearing DC Fan
Axial Fan, 161Cfm, 53Db, 0.41A, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:127Mm; External Depth:38.5Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:161Cfm; Noise Rating:53Dba; Power Rating:-; Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD127-24HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD127-24HB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Technical
Airflow193 CFM
Bearing TypeBall
Current Rating610 mA
Max Operating Temperature167 °C
Min Operating Temperature-4 °C
PackagingBox
Power Rating230 mW
RPM3500 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating24 V
Dimensions
Height127 mm
Length127 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD127-24HB.

Future Electronics
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant