Orion OD1238-48MB

120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 114.7CFM 41.3dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow79 CFM
Bearing TypeBall
Current Rating80 mA
Max Operating Temperature158 °C
Max Power Dissipation3.8 W
Min Operating Temperature14 °C
RPM2550 RPM
Termination2 Wire Leads
Dimensions
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-48MB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Inventory History

3 month trend:
-1.47%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1238-48MB.

Related Parts

Descriptions

Descriptions of Orion OD1238-48MB provided by its distributors.

120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 114.7CFM 41.3dBA 12" Wires
Orion Fans OD1238-48MB DC Fan, 48, 114.7CFM, 120x120x38mm, OD1238 Series
Axial Fan, Ball Bearing, 120Mm, 48Vdc; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:114.7Cfm; Noise Rating:41.3Dba; Power Rating:7W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1238-48MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow79 CFM
Bearing TypeBall
Current Rating80 mA
Max Operating Temperature158 °C
Max Power Dissipation3.8 W
Min Operating Temperature14 °C
RPM2550 RPM
Termination2 Wire Leads
Dimensions
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-48MB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant